TEESVB31C106K8R
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT

Overview of TEESVB31C106K8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TEESVB31C106K8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEESVB31C106K8R by TOKIN Corporation

TEESVB31C106K8R
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.1 mm
Leakage Current
0.0016 mA
Length
3.5 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Series
E/SV
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TEESVB31C106K8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TEESVB31C106K8R

This table gives cross-reference parts and alternative options found for TEESVB31C106K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVB31C106K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491T106K016AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TEESVB31C106K8R vs T491T106K016AN
T494T106K016AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TEESVB31C106K8R vs T494T106K016AM7280
T494T106K016AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TEESVB31C106K8R vs T494T106K016AM
T491T106K016AM7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation TEESVB31C106K8R vs T491T106K016AM7280
T494T106K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TEESVB31C106K8R vs T494T106K016AT
TLESVB31C106K8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation TEESVB31C106K8R vs TLESVB31C106K8RE
T494T106K016AN7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TEESVB31C106K8R vs T494T106K016AN7280
T494T106K016AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation TEESVB31C106K8R vs T494T106K016AH7280
T491T106K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TEESVB31C106K8R vs T491T106K016AT
T491T106K016AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TEESVB31C106K8R vs T491T106K016AN7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEESVB31C106K8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEESVB31C106K8R by TOKIN Corporation

Select Manufacturer
Which Manufacturer of TEESVB31C106K8R would you like to use for your alert(s)?
  • Please alert me when TEESVB31C106K8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEESVB31C106K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEESVB31C106K8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEESVB31C106K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEESVB31C106K8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEESVB31C106K8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: