Part Details for TEESVC21E106K8R by TOKIN Corporation
Overview of TEESVC21E106K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TEESVC21E106K8R
TEESVC21E106K8R CAD Models
TEESVC21E106K8R Part Data Attributes:
|
TEESVC21E106K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVC21E106K8R
TOKIN Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10000000uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.4 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | E/SV | |
Size Code | 2412 | |
Width | 3.2 mm |