-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEFD4300F-ND
|
DigiKey | SENSOR PHOTODIODE 950NM RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8356 In Stock |
|
$0.1975 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEFD4300F
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEFD4300F
Vishay Semiconductors
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAY LIGHT FILTER, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.027 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 3 mm |