-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMD1020
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2786 / $0.3067 | Buy Now |
DISTI #
782-TEMD1020
|
Mouser Electronics | Photodiodes Gullwing 790-1050nm +/-15 deg RoHS: Compliant | 19421 |
|
$0.3090 / $0.8700 | Buy Now |
|
Future Electronics | 900 nm 4 ns ± 15° Half Sensitivity High Speed Silicon PIN Photodiode SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 30000Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | 900 nm 4 ns ± 15° Half Sensitivity High Speed Silicon PIN Photodiode SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
TEMD1020
|
TTI | Photodiodes Gullwing 790-1050nm +/-15 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3600 / $0.3750 | Buy Now |
DISTI #
TEMD1020
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2786 / $0.3067 | Buy Now |
DISTI #
TEMD1020
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2786 / $0.3326 | Buy Now |
DISTI #
TEMD1020
|
TME | PIN photodiode, 1.9mm, Gull wing, SMD, 940nm, 870÷950nm, 30°, black Min Qty: 2 | 2876 |
|
$0.2470 / $0.5370 | Buy Now |
DISTI #
TEMD1020
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2786 / $0.3067 | Buy Now |
DISTI #
TEMD1020
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2786 / $0.3326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD1020
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMD1020
Vishay Intertechnologies
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TEMD1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEMD1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEMD1000 | PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TEMD1020 vs TEMD1000 |