Part Details for TEP157M006CRS by Kyocera AVX Components
Overview of TEP157M006CRS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP157M006CRS
TEP157M006CRS CAD Models
TEP157M006CRS Part Data Attributes
|
TEP157M006CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP157M006CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0076 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP157M006CRS
This table gives cross-reference parts and alternative options found for TEP157M006CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP157M006CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB150/6M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TEP157M006CRS vs TB150/6M2PBTA |
TEP157M006HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TEP157M006CRS vs TEP157M006HSB |
TB150/6M250PBTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TEP157M006CRS vs TB150/6M250PBTA |
TEP157M006FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP157M006CRS vs TEP157M006FCS |
NDTM157M6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP157M006CRS vs NDTM157M6.3F1TR |
TB150/6M2TR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TEP157M006CRS vs TB150/6M2TR |
TAP157M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TEP157M006CRS vs TAP157M006FCS |
TB150/6M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | TEP157M006CRS vs TB150/6M250PBTR |
TAP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TEP157M006CRS vs TAP157M006CRS |
NDTM157M6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP157M006CRS vs NDTM157M6.3F2TB |