Part Details for TEP226M025CRS by Kyocera AVX Components
Overview of TEP226M025CRS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP226M025CRS
TEP226M025CRS CAD Models
TEP226M025CRS Part Data Attributes
|
TEP226M025CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP226M025CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP226M025CRS
This table gives cross-reference parts and alternative options found for TEP226M025CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP226M025CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226M025FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TAP226M025FCS |
TEP226M025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TEP226M025CCS |
TEP226M025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TEP226M025CRW |
TEP226M025HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP226M025CRS vs TEP226M025HSB |
TAP226M025HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TAP226M025HSB |
TAP226M025GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TAP226M025GSB |
TEP226M025GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP226M025CRS vs TEP226M025GSB |
TAP226M025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TAP226M025CCS |
TAP226M025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP226M025CRS vs TAP226M025CRW |