Part Details for TEP476K006DCS by Kyocera AVX Components
Overview of TEP476K006DCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP476K006DCS
TEP476K006DCS CAD Models
TEP476K006DCS Part Data Attributes:
|
TEP476K006DCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP476K006DCS
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP476K006DCS
This table gives cross-reference parts and alternative options found for TEP476K006DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP476K006DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476K6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F2TB |
NDTM476K6.3F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F2F |
NDTM476K6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F2TBF |
NDTM476K6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F1TR |
TEP476K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP476K006DCS vs TEP476K006SRS |
TEP476K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP476K006DCS vs TEP476K006BRW |
NDTM476K6.3F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F1F |
TEP476K006SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP476K006DCS vs TEP476K006SRW |
NDTM476K6.3F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP476K006DCS vs NDTM476K6.3F1 |
TEP476K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP476K006DCS vs TEP476K006DTW |