Part Details for TEP476K016CCS by Kyocera AVX Components
Overview of TEP476K016CCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP476K016CCS
TEP476K016CCS CAD Models
TEP476K016CCS Part Data Attributes:
|
TEP476K016CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP476K016CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP476K016CCS
This table gives cross-reference parts and alternative options found for TEP476K016CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP476K016CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP476K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TEP476K016CCS vs TEP476K016CRS |
NDTM476K16F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP476K016CCS vs NDTM476K16F2TBF |
TEP476K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TEP476K016CCS vs TEP476K016CRW |
NDTM476K16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP476K016CCS vs NDTM476K16F2TR |
NDTM476K16F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP476K016CCS vs NDTM476K16F1F |
NDTM476K16F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP476K016CCS vs NDTM476K16F1TRF |
NDTM476K16F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP476K016CCS vs NDTM476K16F2F |
NDTM476K16F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP476K016CCS vs NDTM476K16F1TB |
NDTM476K16F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP476K016CCS vs NDTM476K16F1TR |
NDTM476K16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP476K016CCS vs NDTM476K16F2TB |