Part Details for TEP685K006SCS by Kyocera AVX Components
Overview of TEP685K006SCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP685K006SCS
TEP685K006SCS CAD Models
TEP685K006SCS Part Data Attributes:
|
TEP685K006SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP685K006SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP685K006SCS
This table gives cross-reference parts and alternative options found for TEP685K006SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP685K006SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP685K006SCS vs TAP685K006DTW |
NDTM685K6.3F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP685K006SCS vs NDTM685K6.3F2TR |
NDTM685K6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP685K006SCS vs NDTM685K6.3F1TR |
TEP685K006DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP685K006SCS vs TEP685K006DTW |
NDTM685K6.3F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP685K006SCS vs NDTM685K6.3F2 |
TEP685K006SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP685K006SCS vs TEP685K006SRW |
NDTM685K6.3F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP685K006SCS vs NDTM685K6.3F1F |
NDTM685K6.3F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP685K006SCS vs NDTM685K6.3F2F |
TAP685K006DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP685K006SCS vs TAP685K006DCS |
TEP685K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP685K006SCS vs TEP685K006BRW |