Part Details for TESB106K020EC0C0 by Kyocera AVX Components
Overview of TESB106K020EC0C0 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESB106K020EC0C0
TESB106K020EC0C0 CAD Models
TESB106K020EC0C0 Part Data Attributes
|
TESB106K020EC0C0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESB106K020EC0C0
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | ESCC3012/004 | |
Ripple Current | 117 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TESB106K020EC0C0
This table gives cross-reference parts and alternative options found for TESB106K020EC0C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESB106K020EC0C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESB106K020EC0B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs TESB106K020EC0B1 |
301200402C106KD1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs 301200402C106KD1000 |
TESB106K020EC0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs TESB106K020EC0Z1 |
301200402B106KD1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs 301200402B106KD1000 |
TESB106K020EC0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs TESB106K020EC0B0 |
TESB106K020EC0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs TESB106K020EC0Z0 |
TESB106K020EC0C1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TESB106K020EC0C0 vs TESB106K020EC0C1 |