Part Details for TESVHA1C105K8R by TOKIN Corporation
Overview of TESVHA1C105K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHA1C105K8R
TESVHA1C105K8R CAD Models
TESVHA1C105K8R Part Data Attributes
|
TESVHA1C105K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHA1C105K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHA1C105K8R
This table gives cross-reference parts and alternative options found for TESVHA1C105K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1C105K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA105K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C105K8R vs NRA105K16R8 |
TAJS105K016H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TESVHA1C105K8R vs TAJS105K016H |
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C105K8R vs TESVHA1C105K8L |
NRU105K16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C105K8R vs NRU105K16 |
TCK1C105AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TESVHA1C105K8R vs TCK1C105AT(13) |
TMC1CA105KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TESVHA1C105K8R vs TMC1CA105KLLH |
T491A105K016AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TESVHA1C105K8R vs T491A105K016AG |
267M1602105KL376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TESVHA1C105K8R vs 267M1602105KL376 |
TCFPA1C105K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | TESVHA1C105K8R vs TCFPA1C105K8R |
NRU105K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C105K8R vs NRU105K16R8 |