Part Details for TF06D4221TT by Fenghua (HK) Electronics Ltd
Overview of TF06D4221TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06D4221TT
TF06D4221TT CAD Models
TF06D4221TT Part Data Attributes
|
TF06D4221TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06D4221TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06D4221TT
This table gives cross-reference parts and alternative options found for TF06D4221TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06D4221TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12064.22KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | TF06D4221TT vs CAR12064.22KOHMS0.01%5PPMHP |
TF06D4221TC | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06D4221TT vs TF06D4221TC |
RT1206LRA074K22L | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06D4221TT vs RT1206LRA074K22L |