Part Details for TF10H3163FT by Fenghua (HK) Electronics Ltd
Overview of TF10H3163FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10H3163FT
TF10H3163FT CAD Models
TF10H3163FT Part Data Attributes
|
TF10H3163FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10H3163FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TF10H3163FT
This table gives cross-reference parts and alternative options found for TF10H3163FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H3163FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2HB3163F | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10H3163FT vs RN73G2HB3163F |
RN20F3163CT1-50 | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TF10H3163FT vs RN20F3163CT1-50 |
TF10H3163FC | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H3163FT vs TF10H3163FC |
RN73G2HTE3163F | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10H3163FT vs RN73G2HTE3163F |
TR10H3163FC | Fixed Resistor, Thin Film, 0.333W, 316000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H3163FT vs TR10H3163FC |
RMT50R-316K-F50 | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | TF10H3163FT vs RMT50R-316K-F50 |