Part Details for TF1109 by Toshiba America Electronic Components
Overview of TF1109 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TF1109
TF1109 CAD Models
TF1109 Part Data Attributes:
|
TF1109
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TF1109
Toshiba America Electronic Components
IC SPECIALTY INTERFACE CIRCUIT, SMA5, Interface IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TF1109
This table gives cross-reference parts and alternative options found for TF1109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF1109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31914AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | TF1109 vs MAX31914AUI+ |
MAX31910AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | TF1109 vs MAX31910AUI+ |
MAX31910AUI+T | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | TF1109 vs MAX31910AUI+T |
MAX31915AUI+ | Industrial, Octal, Digital Input Translator, 38-TSSOP_4.4_EP-4.4_MM, 38 Pins, -40 to 125C | Analog Devices Inc | TF1109 vs MAX31915AUI+ |
HMT7748 | Interface Circuit, QFN-20 | HMT microelectronic AG | TF1109 vs HMT7748 |
MAX31915AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | TF1109 vs MAX31915AUI+ |
MAX31913AUI+ | Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | TF1109 vs MAX31913AUI+ |
MAX31913AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | TF1109 vs MAX31913AUI+ |
MAX31914AUI+T | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | TF1109 vs MAX31914AUI+T |
MAX31910AUI+T | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | TF1109 vs MAX31910AUI+T |