TF3C105K050E4400
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT, 2312, CHIP

Overview of TF3C105K050E4400 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF3C105K050E4400 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF3C105K050E4400 by Vishay Sprague

TF3C105K050E4400
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4400 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
6 mm
Manufacturer Series
TF3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
160 mA
Series
TF3
Size Code
2312
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TF3C105K050E4400
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for TF3C105K050E4400

This table gives cross-reference parts and alternative options found for TF3C105K050E4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C105K050E4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11NB105KAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP KEMET Corporation TF3C105K050E4400 vs CWR11NB105KAB
TBJC105K050CSSBT023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components TF3C105K050E4400 vs TBJC105K050CSSBT023
T493C105K050CB651A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TF3C105K050E4400 vs T493C105K050CB651A7640
T493C105K050CC642B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TF3C105K050E4400 vs T493C105K050CC642B7640
T493C105K050CB641B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TF3C105K050E4400 vs T493C105K050CB641B7640
T493C105K050AT63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TF3C105K050E4400 vs T493C105K050AT63207640
T496C105K050DT62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TF3C105K050E4400 vs T496C105K050DT62107640
T493C105K050BB62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TF3C105K050E4400 vs T493C105K050BB62107610
T496C105K050AK61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TF3C105K050E4400 vs T496C105K050AK61207280
T492C105K050AB4250WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation TF3C105K050E4400 vs T492C105K050AB4250WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF3C105K050E4400 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF3C105K050E4400 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TF3C105K050E4400 would you like to use for your alert(s)?
  • Please alert me when TF3C105K050E4400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF3C105K050E4400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF3C105K050E4400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF3C105K050E4400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF3C105K050E4400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF3C105K050E4400 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: