Datasheets
TF3E226K025C0350 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Part Details for TF3E226K025C0350 by Vishay Intertechnologies

Overview of TF3E226K025C0350 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TF3E226K025C0350

Part # Distributor Description Stock Price Buy
DISTI # TF3E226K025C0350
Avnet Americas Cap Tant Solid 22uF 25V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R - Tape and Reel (Alt: TF3E226K025C0350) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $2.7281
  • 800 $2.6406
  • 1,600 $2.5531
  • 2,400 $2.4497
  • 3,200 $2.3701
  • 4,000 $2.2588
  • 40,000 $2.1475
$2.1475 / $2.7281 Buy Now
DISTI # TF3E226K025C0350
Avnet Americas Cap Tant Solid 22uF 25V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R - Tape and Reel (Alt: TF3E226K025C0350) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $2.7281
  • 800 $2.6406
  • 1,600 $2.5531
  • 2,400 $2.4497
  • 3,200 $2.3701
  • 4,000 $2.2588
  • 40,000 $2.1475
$2.1475 / $2.7281 Buy Now

Part Details for TF3E226K025C0350

TF3E226K025C0350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TF3E226K025C0350 Part Data Attributes:

TF3E226K025C0350 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TF3E226K025C0350 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 350 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.0055 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 690 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TF3E226K025C0350

This table gives cross-reference parts and alternative options found for TF3E226K025C0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3E226K025C0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3E226K025C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TF3E226K025C0350 vs TR3E226K025C0300
T495X226K025AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Cornell Dubilier Electronics Inc TF3E226K025C0350 vs T495X226K025AG
T496X226K025AHE400C-7280 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917 KEMET Corporation TF3E226K025C0350 vs T496X226K025AHE400C-7280
293D226X9025E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TF3E226K025C0350 vs 293D226X9025E2TE3
T86E226K025UBBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, Vishay Intertechnologies TF3E226K025C0350 vs T86E226K025UBBS
893D226X9025E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TF3E226K025C0350 vs 893D226X9025E2TE3
T86E226K025NSBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, Vishay Intertechnologies TF3E226K025C0350 vs T86E226K025NSBS
TCKIE226ETLSR225 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Cal-Chip Electronics TF3E226K025C0350 vs TCKIE226ETLSR225
TA025TCR226KER Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, ROHS COMPLIANT VENKEL LTD TF3E226K025C0350 vs TA025TCR226KER
T86E226K025USSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, Vishay Intertechnologies TF3E226K025C0350 vs T86E226K025USSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF3E226K025C0350 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF3E226K025C0350 by Vishay Intertechnologies

  • Please alert me when TF3E226K025C0350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TF3E226K025C0350 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF3E226K025C0350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TF3E226K025C0350 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF3E226K025C0350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF3E226K025C0350 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: