Part Details for TFA0201WJUMPFT15 by Thin Film Technology Corp (TFT)
Overview of TFA0201WJUMPFT15 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFA0201WJUMPFT15
TFA0201WJUMPFT15 CAD Models
TFA0201WJUMPFT15 Part Data Attributes
|
TFA0201WJUMPFT15
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFA0201WJUMPFT15
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED CURRENT: 1A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.229 mm | |
Package Length | 0.61 mm | |
Package Style | SMT | |
Package Width | 0.305 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM; THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TFA0201WJUMPFT15
This table gives cross-reference parts and alternative options found for TFA0201WJUMPFT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA0201WJUMPFT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0201WJUMPFT20 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | TFA0201WJUMPFT15 vs TFA0201WJUMPFT20 |
TFA0201WJUMPFT5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | TFA0201WJUMPFT15 vs TFA0201WJUMPFT5 |
TFA0201WJUMPFT10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | TFA0201WJUMPFT15 vs TFA0201WJUMPFT10 |
TFA0201WJUMPFT4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | TFA0201WJUMPFT15 vs TFA0201WJUMPFT4 |