Part Details for TFC-120-22-F-D-A-K-TR by Samtec Inc
Results Overview of TFC-120-22-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFC-120-22-F-D-A-K-TR Information
TFC-120-22-F-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFC-120-22-F-D-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK0167
|
Newark | Conn, Header, 40Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TFC-120-22-F-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$3.9100 / $6.3500 | Buy Now |
|
DISTI #
84P6850
|
Newark | Tiger Eye Cost-Effective Terminal Strip Rohs Compliant: Yes |Samtec TFC-120-22-F-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
612-TFC-120-22-F-D-A-K-TRCT-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$3.8700 / $6.2900 | Buy Now |
|
DISTI #
TFC-120-22-F-D-A-K-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Tape and Reel (Alt: TFC-120-22-F-D-A-K-TR) COO: Viet Nam RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9125 / $3.1867 | Buy Now |
|
DISTI #
200-TFC12022FDAKTR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip RoHS: Compliant | 250 |
|
$2.2200 / $4.4100 | Buy Now |
|
|
Onlinecomponents.com | COO: Viet Nam RoHS: Compliant | 0 |
|
$1.9600 / $3.5700 | Buy Now |
|
DISTI #
5cd92663cd7c1c4c38813e53
|
Samtec | 1.27mm (.05 Inch) Pitch Board to Board / Wire to Board Shrouded Box Header Connectors, Low Cost, Double Row, Right Angle or Vertical, Surface Mount (SMT) / Through Hole, Locking Clip Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9300 / $4.4100 | Buy Now |
|
DISTI #
000000000002540980
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$2.6100 / $4.4100 | Buy Now |
|
DISTI #
TFC-120-22-F-D-A-K-TR
|
Avnet Asia | (Alt: TFC-120-22-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Master Electronics | COO: Viet Nam RoHS: Compliant | 0 |
|
$1.9600 / $3.5700 | Buy Now |
US Tariff Estimator: TFC-120-22-F-D-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFC-120-22-F-D-A-K-TR
TFC-120-22-F-D-A-K-TR Part Data Attributes
|
|
TFC-120-22-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-120-22-F-D-A-K-TR
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 4 Weeks, 4 Days | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.225 Inch | |
| Body Depth | 0.366 Inch | |
| Body Length | 1.125 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (3) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 825vac V | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.43 Mm | |
| Plating Thickness | 3u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.9 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
TFC-120-22-F-D-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
-
Yes, the TFC-120-22-F-D-A-K-TR connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to ensure proper screw torque and mating to prevent connector damage.
-
The maximum operating temperature for the TFC-120-22-F-D-A-K-TR connector is 125°C (257°F) as per the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
-
The TFC-120-22-F-D-A-K-TR connector is not designed for use in wet or humid environments. If exposure to moisture is unavoidable, it's recommended to use a conformal coating or potting compound to protect the connector from corrosion.
-
The recommended mating cycle for the TFC-120-22-F-D-A-K-TR connector is 500-1000 cycles as per Samtec's application notes. However, the actual mating cycle may vary depending on the specific application and environmental conditions.