Part Details for TFCR0805-10W-E-7872BT-1K by VENKEL LTD
Results Overview of TFCR0805-10W-E-7872BT-1K by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0805-10W-E-7872BT-1K Information
TFCR0805-10W-E-7872BT-1K by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module | |
| PTMA401120P2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module | |
| TPA3111D1QPWPRQ1 | Texas Instruments | Automotive 10W Analog input Mono Class D Amplifier with SpeakerGuard™ 28-HTSSOP -40 to 125 |
Price & Stock for TFCR0805-10W-E-7872BT-1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TFCR0805-10W-E-7872BT-1K
|
Venkel Ltd. | Thin Film CR, 0805, 1/10W, �25PPM, 78.7K, �0.1% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: TFCR0805-10W-E-7872BT-1K by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFCR0805-10W-E-7872BT-1K
TFCR0805-10W-E-7872BT-1K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFCR0805-10W-E-7872BT-1K Part Data Attributes
|
|
TFCR0805-10W-E-7872BT-1K
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-10W-E-7872BT-1K
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 78700 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for TFCR0805-10W-E-7872BT-1K
This table gives cross-reference parts and alternative options found for TFCR0805-10W-E-7872BT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-E-7872BT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC0525B7872T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-7872BT-1K vs TC0525B7872T4E |
| CAR080578.7KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-7872BT-1K vs CAR080578.7KOHMS0.1%25PPM |
| ACPP080578K7B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-7872BT-1K vs ACPP080578K7B25PPM |
| TC0525B7872ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-7872BT-1K vs TC0525B7872ECE |
| RN73F2ATD7872B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-7872BT-1K vs RN73F2ATD7872B |
| TFCR0805-8W-E-7872BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-7872BT-1K vs TFCR0805-8W-E-7872BT |
| TFCR0805-10W-E-7872BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-7872BT-1K vs TFCR0805-10W-E-7872BT |
| APV05W78K7BET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-7872BT-1K vs APV05W78K7BET |
| UPTF0805-10W-E-7872AT | VENKEL LTD | Check for Price | Res,SMT,Thin Film,78.7K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,0805 Case | TFCR0805-10W-E-7872BT-1K vs UPTF0805-10W-E-7872AT |
| AR05ATC7872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-7872BT-1K vs AR05ATC7872 |