Part Details for TFLB-100A by OptiFuse
Results Overview of TFLB-100A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFLB-100A Information
TFLB-100A by OptiFuse is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 62684-402100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | |
| 62684-502100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | |
| 62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for TFLB-100A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TFLB-100A-ND
|
DigiKey | FUSE AUTO 100A 32VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15845 In Stock |
|
$4.9490 / $8.3100 | Buy Now |
|
DISTI #
74256385
|
RS | AUTOMOTIVE FUSE LINK, 32V, 100A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.3100 | RFQ |
|
|
Onlinecomponents.com | Automotive Fuse Link, 32V, 100A | OptiFuse TFLB-100A COO: Taiwan RoHS: Compliant | 0 |
|
$1.9500 / $4.8400 | Buy Now |
|
DISTI #
TFLB-100A
|
TME | Fuse: fuse, 100A, 32VDC, automotive, 22.8x16.2x21.5mm, JAPVAL Min Qty: 50 | 0 |
|
$8.4000 / $9.4100 | RFQ |