Part Details for TFM-140-03-L-D-LC-K by Samtec Inc
Overview of TFM-140-03-L-D-LC-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-140-03-L-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-140-03-L-D-LC-K-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8870 | Buy Now |
DISTI #
TFM-140-03-L-D-LC-
|
Avnet Americas | Connector Shrouded Header 80 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: TFM-140-03-L-D-LC-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4700 / $8.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8600 / $8.2000 | Buy Now | |
DISTI #
TFM-140-03-L-D-LC-
|
Avnet Americas | Connector Shrouded Header 80 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: TFM-140-03-L-D-LC-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4700 / $8.2000 | Buy Now |
|
Master Electronics | 0 |
|
$4.8600 / $8.2000 | Buy Now | |
DISTI #
5cd92712cd7c1c4c38821d9c
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$4.8600 / $8.2000 | Buy Now |
Part Details for TFM-140-03-L-D-LC-K
TFM-140-03-L-D-LC-K CAD Models
TFM-140-03-L-D-LC-K Part Data Attributes:
|
TFM-140-03-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-03-L-D-LC-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-140-03-L-D-LC-K
This table gives cross-reference parts and alternative options found for TFM-140-03-L-D-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-140-03-L-D-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-140-02-L-DH-A-C-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | TFM-140-03-L-D-LC-K vs FTSH-140-02-L-DH-A-C-TR |
M55302/169A404 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | TFM-140-03-L-D-LC-K vs M55302/169A404 |
HTSW-140-08-LM-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFM-140-03-L-D-LC-K vs HTSW-140-08-LM-D |
TFM-140-22-S-D-A-P-FR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFM-140-03-L-D-LC-K vs TFM-140-22-S-D-A-P-FR |
TFM-140-02-STL-D-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFM-140-03-L-D-LC-K vs TFM-140-02-STL-D-P-TR |
TFSD-40-28-G-07.90-SL | Board Connector, 80 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | TFM-140-03-L-D-LC-K vs TFSD-40-28-G-07.90-SL |
81080-650C01-RB-WX | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | TFM-140-03-L-D-LC-K vs 81080-650C01-RB-WX |
TFM-140-02-STL-D-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFM-140-03-L-D-LC-K vs TFM-140-02-STL-D-A-K-TR |
0015910807 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | TFM-140-03-L-D-LC-K vs 0015910807 |
70287-1185 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | TFM-140-03-L-D-LC-K vs 70287-1185 |