Part Details for TFP101CPZP by Texas Instruments
Results Overview of TFP101CPZP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP101CPZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, CMOS, PQFP100 | 3386 |
|
RFQ |
US Tariff Estimator: TFP101CPZP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFP101CPZP
TFP101CPZP Part Data Attributes
|
|
TFP101CPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP101CPZP
Texas Instruments
Consumer Circuit, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 14 X 14 Mm, 1.40 Mm Height, 0.50 Mm Pitch, Power, Thermally Enhanced, Plastic, Tqfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm |
Alternate Parts for TFP101CPZP
This table gives cross-reference parts and alternative options found for TFP101CPZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP101CPZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TFP101APZP | Texas Instruments | $5.2456 | Consumer Circuit, CMOS, PQFP100 | TFP101CPZP vs TFP101APZP |
| TFP101ACPZP | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP100 | TFP101CPZP vs TFP101ACPZP |
| TFP101APZPG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP100 | TFP101CPZP vs TFP101APZPG4 |