| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CH7013B-DF-TR | Chrontel Inc | Check for Price | Color Signal Encoder, CMOS, PQFP48 | TFP6022 vs CH7013B-DF-TR |
Part Details for TFP6022 by Texas Instruments
Results Overview of TFP6022 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP6022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Color Signal Encoder, CMOS, PQFP64 | 7526 |
|
RFQ |
US Tariff Estimator: TFP6022 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFP6022 Part Data Attributes
|
|
TFP6022
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP6022
Texas Instruments
Color Signal Encoder, CMOS, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Power, Tqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 1.8v For Digital Core | |
| Consumer IC Type | Color Signal Encoder | |
| Input Type | Rgb; R-Y; B-Y; Y | |
| JESD-30 Code | R-PQFP-G64 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad | |
| Video Standard | Pal; Ntsc |
Alternate Parts for TFP6022
This table gives cross-reference parts and alternative options found for TFP6022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP6022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.