Filter Your Search
1 - 10 of 2,270 results
|
TVP5150AM1PBSR
Texas Instruments
|
$2.7193 | Yes | Yes | Active | TFQFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 1.95 V | COLOR SIGNAL DECODER | 1 | 32.9 mA | 1.65 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | QFP | 32 | EAR99 | 8542.39.00.90 | ||||||||
|
TVP5151PBSR
Texas Instruments
|
$2.8918 | Yes | Yes | Active | TFQFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 1.95 V | COLOR SIGNAL DECODER | 1 | 39.2 mA | 1.65 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | QFP | 32 | EAR99 | 8542.39.00.90 | |||||||||
|
|
TW9900-NA1-GR
Renesas Electronics Corporation
|
$3.3454 | Yes | Yes | Active | LFQFP | COLOR SIGNAL DECODER | ALSO AVAILABE WITH QFN-32 PACKAGE | 1 | e3 | 3 | 260 | 30 | 32 | UNSPECIFIED | RECTANGULAR | Matte Tin (Sn) - annealed | QFN | 32 | EAR99 | 8542.39.00.60 | TQFP-32 | L32.4X4C | 2018-07-18 | ||||||||||||||||||||||
|
|
TW9900-TA1-GR
Renesas Electronics Corporation
|
$3.8259 | Yes | Yes | Obsolete | QFP | PAL; NTSC; SECAM | COLOR SIGNAL DECODER | 1 | R-PQFP-G32 | e4 | 3 | 260 | 30 | 32 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | QUAD | TQFP | 32 | EAR99 | 8542.39.00.01 | TQFP-32 | Q32.5X5A | ||||||||||||||||||
|
TVP5150AM1IPBSR
Texas Instruments
|
$3.8875 | Yes | Yes | Active | TFQFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 1.95 V | COLOR SIGNAL DECODER | 1 | 32.9 mA | 1.65 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | QFP | 32 | EAR99 | 8542.39.00.90 | |||||||
|
TVP5147M1PFPR
Texas Instruments
|
$4.0667 | Yes | Yes | Active | HTFQFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 1.95 V | COLOR SIGNAL DECODER | 1 | 1.65 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | QFP | 80 | EAR99 | 8542.39.00.90 | |||||||||
|
|
TW9992-NA1-CE
Renesas Electronics Corporation
|
$4.2963 | Yes | Yes | Active | HVQCCN | COLOR SIGNAL DECODER | 1 | S-PQCC-N32 | e3 | 3 | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | QFN | 32 | EAR99 | 8542.39.00.60 | QFN-32 | L32.5X5L | ||||||||||||||
|
TVP5150PBS
Texas Instruments
|
$4.3200 | Yes | Yes | Not Recommended | TFQFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 1.95 V | COLOR SIGNAL DECODER | CMOS | 1 | 1.65 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | QFP | 32 | EAR99 | 8542.39.00.90 | ||||||||
|
TVP5146M2IPFPR
Texas Instruments
|
$5.3459 | Yes | Yes | Active | HTFQFP | PAL; NTSC; SECAM | RGB; R-Y; B-Y; Y | 1.9 V | COLOR SIGNAL DECODER | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 1.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | QFP | 80 | EAR99 | 8542.39.00.90 | |||||||
|
|
ISL79988IRZ
Renesas Electronics Corporation
|
$7.2394 | Yes | Yes | Active | QCCN | PAL; NTSC; SECAM | COLOR SIGNAL DECODER | 1 | R-XQCC-N48 | e3 | 3 | 260 | 30 | 48 | UNSPECIFIED | LCC48(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | QUAD | QFN | 48 | EAR99 | 8542.39.00.60 | QFN-48 | L48.7X7W |