Part Details for TFSC412RFE by Ohmite Mfg Co
Results Overview of TFSC412RFE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSC412RFE Information
TFSC412RFE by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TFSC412RFE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TFSC412RFE Part Data Attributes
|
|
TFSC412RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSC412RFE
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 412ohm, SURFACE MOUNT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e2 | |
| Lead Length | 10 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.1 Mm | |
| Package Length | 13 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Axial | |
| Package Width | 5.5 Mm | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Silver (Sn96ag4) | |
| Terminal Shape | Flat | |
| Tolerance | 1% | |
| Working Voltage | 4000 V |