Part Details for TFSD-33-28-H-03.00-S by Samtec Inc
Results Overview of TFSD-33-28-H-03.00-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSD-33-28-H-03.00-S Information
TFSD-33-28-H-03.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFSD-33-28-H-03.00-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3700 / $42.5500 | Buy Now |
|
DISTI #
000000000005933195
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3700 / $42.5500 | Buy Now |
US Tariff Estimator: TFSD-33-28-H-03.00-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFSD-33-28-H-03.00-S
TFSD-33-28-H-03.00-S Part Data Attributes
|
|
TFSD-33-28-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-33-28-H-03.00-S
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.24 Inch | |
| Body Depth | 0.562 Inch | |
| Body Length | 1.77 Inch | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 825vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.9 A | |
| Reference Standard | Ul | |
| Total Number of Contacts | 66 | |
| Wire Size-Max | 28 Awg | |
| Wire Size-Min | 28 Awg |