Part Details for TFT-402-LC by L-com Inc
Results Overview of TFT-402-LC by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFT-402-LC Information
TFT-402-LC by L-com Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TFT-402-LC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TFT-402-LC
|
L-com US | TFT-402-LC coax cable from L-com is one of several radio frequency coaxial cable types specifically stocked to be ready for quick shipment. Times Microwave TFT-402-LC coax cable, available at L-com, is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible coax cable TFT-402-LC is constructed with a 0.16 inch diameter and BL FEP jacket. The FEP makes this cable type perfect for flexible CMP plenum rated applications. TFT-402-LC flexible 50 Ohm coax cable with FEP jacket is rated for a 5.8 GHz maximum operating frequency. This coaxial cable is built with a Copper outer conductor and RF shielding of -80 dB. L-com TFT-402-LC coax is constructed with PTFE dielectric and a maximum operating temperature of 150 degrees C. Times Microwave TFT-402-LC coax cable specs for this wire can be found on its RF coax cable TFT-402-LC datasheet. SPF-250-LC cable is part of more than one million RF and microwave parts in stock at L-com. This Times Microwave low loss SPF-250-LC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable products that ship same-day from our warehouse as with the rest of our other RF/microwave components. Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3900 | Buy Now |