Part Details for TG12D104BB by Fenghua (HK) Electronics Ltd
Overview of TG12D104BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D104BB
TG12D104BB CAD Models
TG12D104BB Part Data Attributes:
|
TG12D104BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D104BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12D104BB
This table gives cross-reference parts and alternative options found for TG12D104BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D104BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC7U1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D104BB vs AR12BTRC7U1003 |
RN25B1003CT4-U5 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TG12D104BB vs RN25B1003CT4-U5 |
RN25B1003CT1-U5 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TG12D104BB vs RN25B1003CT1-U5 |
AR12ATRC7U1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D104BB vs AR12ATRC7U1003 |
AR12BPC7U1003N | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D104BB vs AR12BPC7U1003N |
AR2512100K+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D104BB vs AR2512100K+-0.1%TCR5 |
TG12D1003BC | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D104BB vs TG12D1003BC |
AR12BPC7U1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D104BB vs AR12BPC7U1003 |
RN73B3ATE1003A | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D104BB vs RN73B3ATE1003A |
AR12BTRC7U1003N | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D104BB vs AR12BTRC7U1003N |