Part Details for TG12D1580CB by Fenghua (HK) Electronics Ltd
Overview of TG12D1580CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D1580CB
TG12D1580CB CAD Models
TG12D1580CB Part Data Attributes
|
TG12D1580CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D1580CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TG12D1580CB
This table gives cross-reference parts and alternative options found for TG12D1580CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D1580CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2512158R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D1580CB vs AR2512158R+-0.25%TCR5 |
RN73B3ATE1580C | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D1580CB vs RN73B3ATE1580C |
RN73B3AB1580C | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D1580CB vs RN73B3AB1580C |
RT2512C15805PPM | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D1580CB vs RT2512C15805PPM |
TG12D1580CT | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1580CB vs TG12D1580CT |
TG12D1580CC | Fixed Resistor, Thin Film, 0.5W, 158ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1580CB vs TG12D1580CC |