Part Details for TG12E133CB by Fenghua (HK) Electronics Ltd
Overview of TG12E133CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E133CB
TG12E133CB CAD Models
TG12E133CB Part Data Attributes
|
TG12E133CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E133CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TG12E133CB
This table gives cross-reference parts and alternative options found for TG12E133CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E133CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50C1302BTRF | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512 | NIC Components Corp | TG12E133CB vs NTR50C1302BTRF |
RNCF2512CKT13K0 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12E133CB vs RNCF2512CKT13K0 |
TG12E1302CB | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12E133CB vs TG12E1302CB |
CAR251213KOHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | TG12E133CB vs CAR251213KOHMS0.25%10PPM |
RNCF2512CTT13K0 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12E133CB vs RNCF2512CTT13K0 |
TG12E1302CT | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12E133CB vs TG12E1302CT |
UPTF2512-2W-N-1302CT | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12E133CB vs UPTF2512-2W-N-1302CT |
AR251213K+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12E133CB vs AR251213K+-0.25%TCR10 |