Part Details for TG12G1620FT by Fenghua (HK) Electronics Ltd
Overview of TG12G1620FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12G1620FT
TG12G1620FT CAD Models
TG12G1620FT Part Data Attributes
|
TG12G1620FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12G1620FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TG12G1620FT
This table gives cross-reference parts and alternative options found for TG12G1620FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G1620FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225F1620ECE | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G1620FT vs TC1225F1620ECE |
CPF2512F162RE1 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12G1620FT vs CPF2512F162RE1 |
RT2512F162025PPM | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TG12G1620FT vs RT2512F162025PPM |
TC1225F1620E4E | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G1620FT vs TC1225F1620E4E |
AR2512162R+-1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12G1620FT vs AR2512162R+-1%TCR25 |
TG12G1620FC | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12G1620FT vs TG12G1620FC |
RN73F3ATE1620F | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12G1620FT vs RN73F3ATE1620F |
TC1225F1620T4E | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G1620FT vs TC1225F1620T4E |
TC1225F1620TCE | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12G1620FT vs TC1225F1620TCE |