Part Details for TG12H1472FB by Fenghua (HK) Electronics Ltd
Overview of TG12H1472FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H1472FB
TG12H1472FB CAD Models
TG12H1472FB Part Data Attributes
|
TG12H1472FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H1472FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TG12H1472FB
This table gives cross-reference parts and alternative options found for TG12H1472FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H1472FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G3A1472F | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12H1472FB vs RN73G3A1472F |
TC1250F1472E4E | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1472FB vs TC1250F1472E4E |
TC1250F1472T5E | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1472FB vs TC1250F1472T5E |
RN25F1472CT4-50 | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | TG12H1472FB vs RN25F1472CT4-50 |
TC1250F1472ECE | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1472FB vs TC1250F1472ECE |
TC1250F1472T4E | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1472FB vs TC1250F1472T4E |
RT2512F147250PPM | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | TG12H1472FB vs RT2512F147250PPM |
RN73G3AB1472F | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12H1472FB vs RN73G3AB1472F |
CAR251214.7KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | TG12H1472FB vs CAR251214.7KOHMS1%50PPM |
TC1250F1472E5E | Fixed Resistor, Thin Film, 0.5W, 14700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TG12H1472FB vs TC1250F1472E5E |