TGL41-30
Description: Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB,

Overview of TGL41-30 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TGL41-30 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL41-30 by General Instrument Corp

TGL41-30
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Breakdown Voltage-Max
33 V
Breakdown Voltage-Min
27 V
Breakdown Voltage-Nom
30 V
Case Connection
ISOLATED
Clamping Voltage-Max
43.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-N2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. TGL41-30
    General Instrument Corp
    Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB,
    VS

Alternate Parts for TGL41-30

This table gives cross-reference parts and alternative options found for TGL41-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMCJ20 Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG TGL41-30 vs 1.5SMCJ20
1.5SMC24A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors TGL41-30 vs 1.5SMC24A-E3/9AT
1.5SMC24A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors TGL41-30 vs 1.5SMC24A-E3/57T
SMCJ20A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies TGL41-30 vs SMCJ20A-M3/9AT
1.5SMC24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica TGL41-30 vs 1.5SMC24A
TGL41-30C Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-30 vs TGL41-30C
1.5SMCJ20 Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp TGL41-30 vs 1.5SMCJ20
SM15T24A 1500 W, 20.5 V TVS in SMC STMicroelectronics TGL41-30 vs SM15T24A
1.5SMC24AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies TGL41-30 vs 1.5SMC24AHM3/I
1.5SMC24A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies TGL41-30 vs 1.5SMC24A-M3/9AT

Related Parts for TGL41-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-30 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-30 by General Instrument Corp

Select Manufacturer
Which Manufacturer of TGL41-30 would you like to use for your alert(s)?
  • Please alert me when TGL41-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-30 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: