Part Details for TGL41-440CA by Diotec Semiconductor AG
Overview of TGL41-440CA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-440CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-TGL41-440CA-ND
|
DigiKey | TVSDIODE,MELF,376V,400W,UNI Min Qty: 1250 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.1648 / $0.4645 | Buy Now |
DISTI #
2796-TGL41-440CATR-ND
|
DigiKey | TVS MELF 376V 400W BIDIR Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.1813 | Buy Now |
DISTI #
4878-TGL41-440CA-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
637-TGL41-440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.1190 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - Melf - 376V - 400W - Unidirectional RoHS: Compliant | 35000 Factory Stock |
|
$0.0773 / $0.0915 | Buy Now |
DISTI #
TGL41-440CA-DIO
|
TME | Diode: TVS, 400W, 440V, 0.7A, bidirectional, ±5%, MELF plastic Min Qty: 3 | 0 |
|
$0.0920 / $0.3060 | RFQ |
|
Master Electronics | TVS Diode - Melf - 376V - 400W - Unidirectional RoHS: Compliant | 35000 Factory Stock |
|
$0.0773 / $0.0915 | Buy Now |
Part Details for TGL41-440CA
TGL41-440CA CAD Models
TGL41-440CA Part Data Attributes:
|
TGL41-440CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-440CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-440CA
This table gives cross-reference parts and alternative options found for TGL41-440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE440CA | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | TGL41-440CA vs P4KE440CA |
P4KE440C | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | TGL41-440CA vs P4KE440C |
P4KE440CA | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | TGL41-440CA vs P4KE440CA |
P4KE440CA | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TGL41-440CA vs P4KE440CA |
P4KE440CA | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | TGL41-440CA vs P4KE440CA |