There are no models available for this part yet.
Overview of TGL41-62CA by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4062C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
TPS25762CAQRQLRQ1 | Texas Instruments | Automotive USB Type-C® PD controller with integrated buck-boost regulator 29-VQFN-HR -40 to 125 |
CAD Models for TGL41-62CA by International Semiconductor Inc
Part Data Attributes for TGL41-62CA by International Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
65.1 V
|
Breakdown Voltage-Min
|
58 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for TGL41-62CA
This table gives cross-reference parts and alternative options found for TGL41-62CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-62CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-62CAE3 | Trans Voltage Suppressor Diode, 500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | Microsemi Corporation | TGL41-62CA vs TGL41-62CAE3 |
Related Parts for TGL41-62CA
-
TGL41-68Transient Suppressors
-
TC2500Rectifier Diodes
-
TC1796256F150EBEKDUMA2Microcontrollers
-
THS4501CDGNRG4Operational Amplifiers
-
THD10-4810Other Analog ICs
-
THS6012CDWPRLine Driver or Receivers
-
THS1041IDWAnalog to Digital Converters
-
TH58BVG2S3HTAI0Flash Memories
-
TFCFH8VT1540CSnap Acting/Limit Switches