Part Details for TGS8630-XCC by Texas Instruments
Results Overview of TGS8630-XCC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGS8630-XCC Information
TGS8630-XCC by Texas Instruments is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGS8630-XCC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPDT, 0MHz Min, 12000MHz Max | 7161 |
|
RFQ |
TGS8630-XCC Part Data Attributes
|
|
TGS8630-XCC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGS8630-XCC
Texas Instruments
SPDT, 0MHz Min, 12000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-11 | |
| 1dB Compression Point | 15 Dbm | |
| Additional Feature | High Isolation, Cmos Compatible | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Frequency-Max | 12000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 150 °C | |
| RF/Microwave Device Type | Spdt | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| VSWR-Max | 1.25 |