-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3A475K025C5000-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3A475K025C5000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3A475K025C5000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TH3A475K025C5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A475K025C5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3A475K025F5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K025C5000 vs TH3A475K025F5000 |
TH3A475K025F5000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TH3A475K025C5000 vs TH3A475K025F5000 |
TH3A475K025E5000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TH3A475K025C5000 vs TH3A475K025E5000 |
TH3A475K025E5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K025C5000 vs TH3A475K025E5000 |
TH3A475K025D5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K025C5000 vs TH3A475K025D5000 |