Part Details for TH74KA26AVWJNG by Thales Group
Overview of TH74KA26AVWJNG by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TH74KA26AVWJNG
TH74KA26AVWJNG CAD Models
TH74KA26AVWJNG Part Data Attributes:
|
TH74KA26AVWJNG
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TH74KA26AVWJNG
Thales Group
CCD Sensor, 2.50V, Square, Surface Mount, CERAMIC, J LEAD PACKAGE-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Length or Diameter | 30.22 mm | |
Dynamic Range | 10000 dB | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Range | 2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 26 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 800-1700 | |
Supply Voltage-Max | 18.5 V | |
Supply Voltage-Min | 17.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TH74KA26AVWJNG
This table gives cross-reference parts and alternative options found for TH74KA26AVWJNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH74KA26AVWJNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH74KA26AVWJNG | CCD Sensor, 2.50V, Square, Surface Mount, CERAMIC, J LEAD PACKAGE-84 | Atmel Corporation | TH74KA26AVWJNG vs TH74KA26AVWJNG |