Part Details for THBT20011 by STMicroelectronics
Results Overview of THBT20011 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THBT20011 Information
THBT20011 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: THBT20011 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THBT20011 Part Data Attributes
|
|
THBT20011
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT20011
STMicroelectronics
Silicon Surge Protector, 290V V(BO) Max, 5A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 290 V | |
| Configuration | Delta Connected, 3 Elements | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-Repetitive Pk On-state Cur | 5 A | |
| Number of Elements | 3 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Trigger Device Type | Silicon Surge Protector |