Part Details for THBT27012 by STMicroelectronics
Results Overview of THBT27012 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THBT27012 Information
THBT27012 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: THBT27012 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THBT27012
THBT27012 Part Data Attributes
|
|
THBT27012
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT27012
STMicroelectronics
Silicon Surge Protector, 380V V(BO) Max, 5A
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 380 V | |
| Configuration | Delta Connected, 3 Elements | |
| JESD-30 Code | R-PDIP-T8 | |
| Non-Repetitive Pk On-state Cur | 5 A | |
| Number of Elements | 3 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trigger Device Type | Silicon Surge Protector |