Part Details for THGBMJG6C1LBAB7 by KIOXIA
Overview of THGBMJG6C1LBAB7 by KIOXIA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THGBMJG6C1LBAB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THGBMJG6C1LBAB7
|
Avnet Americas | Flash Memory Card 8G-bytes 2.7V to 3.6V e-MMC 153-Pin FBGA - Trays (Alt: THGBMJG6C1LBAB7) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
THGBMJG6C1LBAB7
|
Avnet Americas | Flash Memory Card 8G-bytes 2.7V to 3.6V e-MMC 153-Pin FBGA - Trays (Alt: THGBMJG6C1LBAB7) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
THGBMJG6C1LBAB7
|
Avnet Americas | Flash Memory Card 8G-bytes 2.7V to 3.6V e-MMC 153-Pin FBGA - Trays (Alt: THGBMJG6C1LBAB7) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray | 0 |
|
RFQ | |
DISTI #
THGBMJG6C1LBAB7
|
Avnet Asia | Flash Memory Card 8G-bytes 2.7V to 3.6V e-MMC 153-Pin FBGA - Trays (Alt: THGBMJG6C1LBAB7) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for THGBMJG6C1LBAB7
THGBMJG6C1LBAB7 CAD Models
THGBMJG6C1LBAB7 Part Data Attributes
|
THGBMJG6C1LBAB7
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
THGBMJG6C1LBAB7
KIOXIA
Flash Module, 8GX8, PBGA153, VFBGA-153
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | VFBGA-153 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11.5 mm |