| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS1007IDA | Texas Instruments | $7.4137 | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 | THS1007CDAR vs THS1007IDA |
Part Details for THS1007CDAR by Texas Instruments
Results Overview of THS1007CDAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS1007CDAR Information
THS1007CDAR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS1007CDAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 | 3223 |
|
RFQ |
US Tariff Estimator: THS1007CDAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS1007CDAR Part Data Attributes
|
|
THS1007CDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1007CDAR
Texas Instruments
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-32 | |
| Pin Count | 32 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 4.05 V | |
| Analog Input Voltage-Min | 1.4 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e4 | |
| Length | 11 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 6 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.1 Mm |
Alternate Parts for THS1007CDAR
This table gives cross-reference parts and alternative options found for THS1007CDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1007CDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.