| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS1007CDAR | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 | THS1007IDA vs THS1007CDAR |
| THS1007CDA | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 | THS1007IDA vs THS1007CDA |
| THS1007IDAG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 | THS1007IDA vs THS1007IDAG4 |
Part Details for THS1007IDA by Texas Instruments
Results Overview of THS1007IDA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS1007IDA Information
THS1007IDA by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS1007IDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2823-5-ND
|
DigiKey | IC ADC 10BIT 32-TSSOP Min Qty: 1 Container: Tube |
19 Tube |
|
$30.9560 / $38.0500 | Buy Now |
|
DISTI #
86286300
|
Verical | 4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 5060 |
|
$20.2000 / $25.2500 | Buy Now |
|
DISTI #
86293912
|
Verical | 4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 4890 |
|
$20.2000 / $25.2500 | Buy Now |
|
DISTI #
86287603
|
Verical | 4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 414 |
|
$20.2000 / $25.2500 | Buy Now |
|
DISTI #
86294224
|
Verical | 4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 146 |
|
$20.2000 / $25.2500 | Buy Now |
|
DISTI #
595-THS1007IDA
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT QUAD ADC w/o RoHS: Compliant | 92 |
|
$26.4200 / $38.0500 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 10Bits Pipelined Parallel 32-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 10538 |
|
$16.1600 / $20.2000 | Buy Now |
|
DISTI #
THS1007IDA
|
TME | IC: A/D converter, Ch: 4, 10bit, 6Msps, 5V, TSSOP32 Min Qty: 46 | 0 |
|
$25.0000 | RFQ |
|
|
ComSIT USA | 10-BIT, 4 ANALOG INPUT, 6-MSPS, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$6.0000 / $9.2300 | Buy Now |
US Tariff Estimator: THS1007IDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS1007IDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS1007IDA Part Data Attributes
|
|
THS1007IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1007IDA
Texas Instruments
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 4 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e4 | |
| Length | 11 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 6 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for THS1007IDA
This table gives cross-reference parts and alternative options found for THS1007IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1007IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS1007IDA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS1007IDA evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The input termination resistors (RIN) should be chosen based on the source impedance of the signal and the desired input impedance of the amplifier. A general guideline is to choose RIN = 2 * ZS, where ZS is the source impedance. However, the optimal value may vary depending on the specific application and signal characteristics.
-
The maximum power dissipation of the THS1007IDA is 1.4W. To ensure it doesn't overheat, the device should be mounted on a PCB with a sufficient thermal pad and heat sink, and the ambient temperature should be kept below 85°C. Additionally, the device's power consumption should be monitored and controlled to prevent excessive heat generation.
-
The THS1007IDA has a built-in anti-aliasing filter, but additional filtering may be necessary depending on the specific application. A low-pass filter can be added at the input or output of the amplifier to filter out high-frequency noise and aliasing. The filter design should be based on the specific signal characteristics and requirements of the application.
-
The recommended supply voltage for the THS1007IDA is 5V ± 10%. A decoupling capacitor of 0.1uF to 1uF should be placed close to the device's power pins to filter out noise and ensure stable operation. Additional decoupling capacitors may be necessary depending on the specific application and power supply characteristics.