Part Details for THS101R2J by TE Connectivity
Results Overview of THS101R2J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS101R2J Information
THS101R2J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for THS101R2J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3981
|
Newark | Through Hole Wirewound Resistor, Ths Series, 1.2 Ohm, 10 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS101R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$1.7600 / $4.2200 | Buy Now |
|
DISTI #
A131902-ND
|
DigiKey | RES CHAS MNT 1.2 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
216 In Stock |
|
$1.4314 / $4.3800 | Buy Now |
|
DISTI #
1-1879073-1
|
Avnet Americas | Resistor, 1.2 Ohm, ? 5%, 10 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 1-1879073-1) COO: India RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$1.1931 / $1.6170 | Buy Now |
|
DISTI #
279-THS101R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS10 1R2 5% RoHS: Compliant | 106 |
|
$1.4300 / $4.3800 | Buy Now |
|
DISTI #
70298219
|
RS | ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1.2OHM +/-5% 5.5W Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.3800 | RFQ |
|
|
Onlinecomponents.com | THS10 1R2 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.2300 / $1.7700 | Buy Now |
|
DISTI #
87167578
|
Verical | Res Wirewound 1.2Ohm 5% 10W ±50ppm/°C Aluminum Housed Axial Loose/Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2022 | Americas - 200 |
|
$2.2800 / $4.3700 | Buy Now |
|
DISTI #
1-1879073-1
|
Avnet Abacus | Resistor 12 Ohm 5 10 W Wirewound Power Solder Lug (Alt: 1-1879073-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
THS101R2J
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 200 |
|
$1.6100 / $4.3700 | Buy Now |
|
|
Master Electronics | THS10 1R2 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.2300 / $1.7700 | Buy Now |
US Tariff Estimator: THS101R2J by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS101R2J
THS101R2J Part Data Attributes
|
|
THS101R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS101R2J
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 50ppm, 1.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 21 Weeks, 2 Days | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Package Height | 9 Mm | |
| Package Length | 17 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Chassis Mount | |
| Package Width | 17 Mm | |
| Packing Method | Bulk, Tray | |
| Physical Dimension | 30mm X 17mm X 9mm | |
| Rated Power Dissipation (P) | 10 W | |
| Rated Temperature | 25 °C | |
| Resistance | 1.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6767 | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% | |
| Working Voltage | 160 V |
THS101R2J Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1405, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent electrical noise.
-
The thermal pad on the THS101R2J should be connected to a thermal plane on the PCB, which is typically connected to a heat sink or a metal plate. This helps to dissipate heat generated by the device. Ensure the thermal plane is not connected to any electrical signal or power plane to prevent electrical noise.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance.
-
Yes, the THS101R2J is designed to withstand vibrations and shocks. However, it's crucial to ensure the device is properly mounted and secured to the PCB, and the PCB is securely fastened to the system. TE Connectivity provides guidelines for vibration testing and mounting in their application notes.
-
TE Connectivity provides a troubleshooting guide in their application note AN-1405, which covers common issues and their solutions. Additionally, engineers can use standard debugging techniques, such as checking power supply voltages, signal integrity, and thermal management, to identify and resolve issues.