Part Details for THS15500RJ by TE Connectivity
Results Overview of THS15500RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS15500RJ Information
THS15500RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for THS15500RJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M4055
|
Newark | Through Hole Wirewound Resistor, Ths Series, 500 Ohm, 15 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS15500RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$1.8800 / $4.4800 | Buy Now |
|
DISTI #
A131964-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
152 In Stock |
|
$1.5289 / $4.6400 | Buy Now |
|
DISTI #
3-1879074-6
|
Avnet Americas | Resistor, 500 Ohm, ? 5%, 15 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 3-1879074-6) COO: India RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$1.2747 / $1.7358 | Buy Now |
|
DISTI #
279-THS15500RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 500R 5% RoHS: Compliant | 0 |
|
$1.5200 / $4.6400 | Order Now |
|
|
Onlinecomponents.com | THS15 500R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
|
DISTI #
87169115
|
Verical | Res Wirewound 500 Ohm 5% 15W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$2.4300 / $4.6300 | Buy Now |
|
DISTI #
3-1879074-6
|
Avnet Abacus | Resistor 500 Ohm 5 15 W Wirewound Power Solder Lug (Alt: 3-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
THS15500RJ
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 200 |
|
$1.7200 / $4.6300 | Buy Now |
|
|
Master Electronics | THS15 500R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
US Tariff Estimator: THS15500RJ by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS15500RJ
THS15500RJ Part Data Attributes
|
|
THS15500RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15500RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 500ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 21 Weeks, 2 Days | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk, Tray | |
| Physical Dimension | 36.5mm X 21mm X 11mm | |
| Rated Power Dissipation (P) | 15 W | |
| Resistance | 500 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 30 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% | |
| Working Voltage | 265 V |