Amplifier Circuits
THS4051CDRG4
Texas Instruments
Description: OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8

Overview of THS4051CDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for THS4051CDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THS4051CDRG4 by Texas Instruments

THS4051CDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
12000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
200 V/us
Supply Current-Max
11.5 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
30000
Voltage Gain-Min
2000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. THS4051CDRG4
    Texas Instruments
    OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for THS4051CDRG4

This table gives cross-reference parts and alternative options found for THS4051CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4051CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4051CDR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70 Texas Instruments THS4051CDRG4 vs THS4051CDR
Part Number Description Manufacturer Compare
THS4051IDR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 Texas Instruments THS4051CDRG4 vs THS4051IDR
THS4051IDGN Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4051CDRG4 vs THS4051IDGN
THS4051CDGNRG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051CDRG4 vs THS4051CDGNRG4
THS4051CDG4 70-MHz Low-Cost Voltage-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS4051CDRG4 vs THS4051CDG4
THS4051CDGNR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4051CDRG4 vs THS4051CDGNR
THS4051IDGNRG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051CDRG4 vs THS4051IDGNRG4
THS4051CDGN Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4051CDRG4 vs THS4051CDGN
THS4051ID Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 Texas Instruments THS4051CDRG4 vs THS4051ID
THS4051IDGNR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4051CDRG4 vs THS4051IDGNR
THS4051IDGNG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051CDRG4 vs THS4051IDGNG4

Related Parts for THS4051CDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4051CDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4051CDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4051CDRG4 would you like to use for your alert(s)?
  • Please alert me when THS4051CDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4051CDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4051CDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4051CDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4051CDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4051CDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: