| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9959901Q2X | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20 | THS4051MFKB vs 5962-9959901Q2X |
| 5962-9959901Q2A | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20 | THS4051MFKB vs 5962-9959901Q2A |
Part Details for THS4051MFKB by Texas Instruments
Results Overview of THS4051MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4051MFKB Information
THS4051MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4051MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 13000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20 | 5983 |
|
RFQ |
US Tariff Estimator: THS4051MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4051MFKB Part Data Attributes
|
|
THS4051MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4051MFKB
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 8 µA | |
| Bandwidth (3dB)-Nom | 38 Mhz | |
| Bias Current-Max (IIB) @25C | 6 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.25 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 240 V/Us | |
| Slew Rate-Nom | 240 V/Us | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 70000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | Yes | |
| Width | 8.89 Mm |
Alternate Parts for THS4051MFKB
This table gives cross-reference parts and alternative options found for THS4051MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4051MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4051MFKB Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS4051MFKB involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
The choice of gain resistors depends on the desired gain and bandwidth. TI provides a gain resistor calculator tool to help with the selection. Additionally, the datasheet provides guidelines for selecting the optimal gain resistors for different applications.
-
The maximum power dissipation of the THS4051MFKB is 1.4W. However, this can be affected by the ambient temperature, PCB layout, and other factors. It's essential to perform thermal analysis and ensure proper heat sinking to prevent overheating.
-
Yes, the THS4051MFKB can be used in a single-supply configuration. However, this requires careful consideration of the input common-mode voltage range and the output voltage swing. TI provides application notes and design examples for single-supply configurations.
-
The THS4051MFKB is a high-speed amplifier, and noise and interference can be a concern. TI recommends using proper filtering techniques, such as RC filters or ferrite beads, to reduce noise and interference. Additionally, shielding and grounding techniques can help minimize electromagnetic interference.