-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4061CDR-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4450 In Stock |
|
$2.2000 | Buy Now |
DISTI #
296-THS4061CDRCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9754 / $4.0900 | Buy Now |
DISTI #
595-THS4061CDR
|
Mouser Electronics | High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback RoHS: Compliant | 0 |
|
$2.0500 / $4.0900 | Order Now |
|
Rochester Electronics | THS4061 180-MHz High Output Drive Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4450 |
|
$1.8900 / $2.2300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 180MHZ 8SOIC | 11480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4061CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4061CDR
Texas Instruments
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 180000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4061CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4061CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4061IDG4 | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4061CDR vs THS4061IDG4 |
THS4061ID | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4061CDR vs THS4061ID |
THS4061CD | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS4061CDR vs THS4061CD |
THS4061IDR | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4061CDR vs THS4061IDR |
THS4061CDG4 | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS4061CDR vs THS4061CDG4 |