| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4061CDR | Texas Instruments | $2.2343 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDR vs THS4061CDR |
| THS4061ID | Texas Instruments | $2.2517 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDR vs THS4061ID |
| THS4061CD | Texas Instruments | $2.3157 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDR vs THS4061CD |
| THS4061IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDR vs THS4061IDG4 |
| THS4061IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDR vs THS4061IDRG4 |
Part Details for THS4061IDR by Texas Instruments
Results Overview of THS4061IDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4061IDR Information
THS4061IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS4061IDR | Texas Instruments | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85 |
Price & Stock for THS4061IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
THS4061IDR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.6637 | Buy Now |
|
DISTI #
86286718
|
Verical | Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 9901 | Americas - 2054 |
|
$3.1375 / $3.9250 | Buy Now |
|
DISTI #
595-THS4061IDR
|
Mouser Electronics | High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061ID RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
|
Rochester Electronics | Op Amp Standard 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2054 |
|
$2.5100 / $3.1400 | Buy Now |
|
DISTI #
THS4061IDR
|
TME | IC: operational amplifier, 50÷180MHz, Ch: 1, ±4.5÷16VDC,9÷32VDC Min Qty: 1 | 0 |
|
$2.8000 / $4.4300 | RFQ |
|
|
Vyrian | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | 5165 |
|
RFQ |
US Tariff Estimator: THS4061IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4061IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4061IDR Part Data Attributes
|
|
THS4061IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4061IDR
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 180 Mhz | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.25 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 400 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4061IDR
This table gives cross-reference parts and alternative options found for THS4061IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4061IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4061IDR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces. Additionally, it's recommended to place the device close to the signal source and use a low-impedance power supply.
-
The input termination depends on the specific application and signal source. For example, if the signal source has a high impedance, a resistive termination may be needed to match the impedance. If the signal source has a low impedance, a capacitive termination may be needed to filter out high-frequency noise. The datasheet provides some general guidelines, but it's recommended to consult with a TI engineer or perform simulations to determine the optimal termination for your specific application.
-
The THS4061IDR is specified to operate from -40°C to 125°C, but it's important to note that the device's performance may degrade at higher temperatures. It's recommended to derate the device's performance at higher temperatures and to ensure proper thermal management to prevent overheating.
-
The THS4061IDR requires a dual power supply (VCC and VEE) and a bias voltage (VBIAS) to operate. It's important to ensure that the power supplies are well-regulated and noise-free, and that the bias voltage is set to the recommended value (typically 2.5V). Additionally, it's recommended to use a low-dropout regulator (LDO) to regulate the power supplies and to filter out any noise or ripple.
-
The THS4061IDR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Additionally, it's recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from external ESD events.