Part Details for THS4061IDGNG4 by Texas Instruments
Results Overview of THS4061IDGNG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4061IDGNG4 Information
THS4061IDGNG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4061IDGNG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | 6680 |
|
RFQ |
US Tariff Estimator: THS4061IDGNG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4061IDGNG4
THS4061IDGNG4 Part Data Attributes
|
|
THS4061IDGNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4061IDGNG4
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for THS4061IDGNG4
This table gives cross-reference parts and alternative options found for THS4061IDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4061IDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EL8102IS-T7 | Intersil Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | THS4061IDGNG4 vs EL8102IS-T7 |
| ZXFV202N8TC | Diodes Incorporated | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | THS4061IDGNG4 vs ZXFV202N8TC |
| SN10501DRG4 | Texas Instruments | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | THS4061IDGNG4 vs SN10501DRG4 |
| SN10501DGKG4 | Texas Instruments | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | THS4061IDGNG4 vs SN10501DGKG4 |
| EL8102ISZ | Intersil Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | THS4061IDGNG4 vs EL8102ISZ |
| THS4061CDGNG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8 | THS4061IDGNG4 vs THS4061CDGNG4 |
| SN10501DR | Texas Instruments | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | THS4061IDGNG4 vs SN10501DR |
| THS4061CDRG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | THS4061IDGNG4 vs THS4061CDRG4 |
| THS4061IDGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8 | THS4061IDGNG4 vs THS4061IDGNRG4 |
| EL8102ISZ-T7 | Intersil Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | THS4061IDGNG4 vs EL8102ISZ-T7 |